| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0002 |
| Color: | Black |
| Series: | 19418 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194180002 |
| SKU: | MOL19418-0002 |
19418-0002
| Heilind Number: | MOL19418-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19418-0002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the MX150L 8 Circuit Receptacle. Designed for 14-16 AWG wire, this receptacle boasts a CPA for secure attachment. Its sleek black finish blends seamlessly with any setup. With a robust amperage of 18 A, it ensures reliable performance. Featuring a polarized design, it guarantees proper mating orientation. Ideal for wire-to-wire or wire-to-board applications, this connector is versatile. Certified for both UL and CSA standards, it meets stringent quality requirements. Operating in a wide temperature range from -40 to 125 °C, it's suitable for diverse environments. Complete with locking features and RoHS compliance, it's a dependable choice for power circuit applications. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0244 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9), Plated | ![]() |
| Molex 19418-0005 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0007 | MX150L 2 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0014 | MX150L 10 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0026 | MX150L 12 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0040 | MX150L 16 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Molex 19419-0002 | MX150L 8 Circuit Plug for 14-16 AWG Wire | ![]() |
| Molex 19419-0005 | MX150L 4 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 19419-0015 | MX150L 10 Circuit Plug for 18-22 AWG Wire | ![]() |
| Molex 19420-0001 | MX150L Female Terminal for 14-16 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19420-0009 | MX150L Female Terminal for 14-16 AWG Wire, Tin Plated | ![]() |
| Molex 19429-0036 | MX150L 6 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19435-0811 | MX150L 8 Circuit Rear Mounted Flange Plugs for 14-16 AWG Wire, with Gasket, Black | ![]() |
| Molex 19435-1014 | MX150L 10 Circuit Rear Mount Flange Plug for 18-22 AWG Wire, without Gasket, Black | ![]() |
| Molex 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


