200122-0004

Mega-Fit Receptacle Backshell, Dual Row, 4 Circuits

Part Aliases: Molex 2001220004   Molex F4068.02-P27  
Enhance the connectivity of your dual-row 4-circuit setup with our Mega-Fit Receptacle Backshell. Crafted from durable black nylon, this component ensures secure contact while withstanding temperatures ranging from -40 to 105°C. Perfect for RJ connectors and components, it features a lock to the mating part for added stability. Packaged conveniently in a bag, the Mega-Fit Backshell guarantees reliable performance and RoHS compliance, making it an essential addition to your modular, Ethernet, or fiber optic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200122-0004
Color:Black
Series:200122 - Mega-Fit
Number of Contacts:4
Number of Rows:2
Material:Nylon
Component Type:Backshell
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Lock to Mating Part:Yes
Part Aliases:2001220004 F4068.02-P27
SKU:MOL200122-0004

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: