173107-0181
FCT Mixed Layout D-Sub Crimp Housing, Female, Tin-plated Shell without Dimples, 17 Circuits, 15 Unloaded Signal Contact Positions
Enhance connectivity with our FCT Mixed Layout D-Sub Crimp Housing, designed for optimal signal transmission. Featuring a female connector in a sleek black finish, this housing offers 17 circuits with 15 signal contact positions, ensuring versatile functionality. Crafted with durable PBT insert material and steel shell construction, it guarantees reliable performance even in harsh environments with an operating temperature range of -55° to 115°C. With a straight orientation and rear panel mount method, installation is efficient and secure. The tin-plated shell, along with its IP20 rating, provides enhanced protection against corrosion and environmental elements. RoHS compliant and offering 500 mating cycles, this connector is both high-performing and environmentally conscious, making it an essential component for various industrial applications. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0181 |
Color: | Black |
Series: | 173107 |
Gender: | Female |
Number of Contacts: | 17 |
Number of Rows: | 2 |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55° - 115 °C |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731070181;FL17W2S7-K121 |
SKU: | MOL173107-0181 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |