203438-2202
CP-6.5 Plug Housing, 6.50mm Pitch, Dual Row, 2 Circuits, Gray, Glow-Wire Capable
Enhance your power connections with our CP-6.5 Plug Housing, meticulously designed for optimal performance. Featuring a 6.50mm pitch, dual-row configuration, and 2 circuit capacity, this gray housing ensures secure and efficient connectivity. Crafted from durable nylon and glow-wire capable, it guarantees reliability even in demanding environments. With a wide operating temperature range of -40 to 105°C and polarization for easy mating, it's perfect for various applications. RoHS compliant and lockable to mating parts, our plug housing prioritizes both performance and safety, making it an essential component for your connectivity needs. Elevate your setup with the CP-6.5 Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203438-2202 |
Color: | Gray |
Series: | 203438 |
Connector Type: | CP-6.5 |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 6.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | CP-6.5 |
Part Aliases: | 2034382202 |
SKU: | MOL203438-2202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |