203438-2204
CP-6.5 Plug Housing, 6.50mm Pitch, Dual Row, 2 Circuits, Purple, Glow-Wire Capable
Enhance your power connectivity with our CP-6.5 Plug Housing, designed for optimal performance in dual-row configurations. Featuring a vibrant purple hue, this housing not only adds a pop of color but also offers glow-wire capability for added safety. Crafted from durable nylon and operating efficiently in temperatures ranging from -40 to 105°C, it ensures reliability in various environments. With two polarized contacts and keying for secure mating, it guarantees a stable connection. RoHS compliant and boasting a 6.5mm pitch, this housing is perfect for wire-to-wire applications, making it a versatile and essential component in your setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203438-2204 |
Color: | Purple |
Series: | 203438 |
Connector Type: | CP-6.5 |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 6.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | CP-6.5 |
Part Aliases: | 2034382204 |
SKU: | MOL203438-2204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |