203438-2206

CP-6.5 Plug Housing, 6.50mm Pitch, Dual Row, 2 Circuits, Black, Glow-Wire Capable

Enhance your power connections with our CP-6.5 Plug Housing, featuring a durable nylon construction in sleek black. Designed for dual-row setups with 2 circuits, this housing ensures secure and efficient performance. With a pitch of 6.5mm and glow-wire capability, it offers versatility in various applications. Operating in a wide temperature range from -40 to 105°C, it's suitable for demanding environments. The included keying and polarization features guarantee proper alignment and connectivity. Compliant with RoHS standards, this connector system provides peace of mind for your projects. Upgrade your wire-to-wire setups with the CP-6.5 for reliable and safe power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203438-2206
Color: Black
Series: 203438
Connector Type: CP-6.5
Gender: Plug
Number of Contacts: 2
Number of Rows: 2
Pitch: 6.5 mm
Material: Nylon
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 6.5 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Product Name: CP-6.5
Part Aliases: 2034382206
SKU: MOL203438-2206

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: