203438-2207
CP-6.5 Plug Housing, 6.50mm Pitch, Dual Row, 2 Circuits, Green, Glow-Wire Capable
Easily connect power circuits with our CP-6.5 Plug Housing. Featuring a 6.50mm pitch and designed for dual-row setups, this housing in vibrant green is not only functional but also glow-wire capable, ensuring safety and compliance. Crafted from durable nylon and operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. With two contacts and polarized mating, it facilitates secure connections. The included keying and lock to mating part further enhance its usability. RoHS compliant, it meets environmental standards without compromising performance, making it an essential component in power circuit applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203438-2207 |
Color: | Green |
Series: | 203438 |
Connector Type: | CP-6.5 |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 6.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | CP-6.5 |
Part Aliases: | 2034382207 |
SKU: | MOL203438-2207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |