170480-1026

Impact 85 Ohm Plus 5 Pair Right-Angle Daughtercard, Unguided, 16 Columns, 240 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free

Part Aliases: Molex 1704801026  
Enhance your connectivity with the Impact 85 Ohm Plus 5 Pair Right-Angle Daughtercard. This advanced component features 16 columns and 240 circuits for seamless data transmission. Crafted from high-performance alloy, it ensures reliable power delivery with an amperage of .75 A and a voltage rating of 30 V AC/DC. The plated through-hole design with a dimension of 0.39mm guarantees sturdy and lasting connections. Operating flawlessly in a wide temperature range from -55 to 85 °C, this daughtercard is RoHS compliant, making it an eco-friendly choice. Perfect for PCB receptacles, it offers 25 Gb/s data rate and 85 Ω impedance, meeting the demands of high-speed applications. With gold plating on the contact mating area and tin termination, it guarantees efficient signal transmission. Whether for industrial or commercial use, this gray daughtercard is a reliable solution for your connectivity needs. Elevate your systems with the Impact series, delivering top-notch performance in every connection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 170480-1026
Color:Gray
Series:170480 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:240
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.35 mm, 1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:85 Ω
Keying:No
Component Type:PCB Receptacle
Number of Pairs:5-pair
Data Rate:25 Gb/s
Tail Length:1.2 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:240
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:16
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.35 mm, 1.9 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1704801026
SKU:MOL170480-1026

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2022512446 - Change to Product.
This notification is to inform you about changes that are being made to the part(s) as identified in the list. The appearance of the component used in the parts shall be going through minor modification. but this changes will not affect the Fit and Function.
Download
06/02/2015GCM 10679604 - Manufacturing Process Change.Download