22-01-2141
KK 254 Crimp Housing, 14 Circuits, Natural
Easily accommodate your signal connection needs with our KK 254 Crimp Housing, featuring 14 circuits in a natural (white) hue. Constructed from durable nylon, this receptacle is designed for efficient wire-to-board assembly, boasting UL and CSA certifications for quality assurance. With a 2.54mm pitch and single-row configuration, it offers precise connectivity for various applications. RoHS compliant and reliable, it's the ideal choice for your pin and socket housing requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-01-2141 |
Color: | Natural (White) |
Series: | 2695 - KK 254 |
Connector Type: | KK 254 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022012141;2695-14 |
SKU: | MOL22-01-2141 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/10/2018 | 505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |