22-01-2101
KK 254 Crimp Housing, 10 Circuits, Natural
Enhance your signal connectivity with our KK 254 Crimp Housing, featuring 10 circuits for seamless integration. Constructed with durable nylon in a sleek natural color, this receptacle is designed for wire-to-board applications, ensuring reliable performance. With UL and CSA certifications, rest assured of its quality and safety compliance. The 2.54mm pitch allows for precise connections, while the single row design streamlines installation. RoHS compliant and boasting high-quality materials, this housing is a must-have for your connector system. Stay organized and efficient with this essential component for pin and socket applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-01-2101 |
Color: | Natural (White) |
Series: | 2695 - KK 254 |
Connector Type: | KK 254 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022012101;2695-10 |
SKU: | MOL22-01-2101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/10/2018 | 505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |