50-29-1558
KK 254 Crimp Housing, Friction Ramp, 3 Circuits, Black
Enhance your electronic connections with our KK 254 Crimp Housing in sleek black. Designed for optimal performance, this housing features a friction ramp and accommodates three circuits with precision. Crafted from durable nylon, it ensures reliability in signal transmission. With a 2.54mm pitch and polarized mating, it offers seamless integration in wire-to-board setups. Certified for quality and safety, it meets both CSA and UL standards. Perfect for various applications, this housing is a must-have component for your connectivity needs. Upgrade your systems with ease, all while staying compliant with RoHS regulations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-29-1558 |
Color: | Black |
Series: | 2695 - KK 254 |
Connector Type: | KK 254 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050291558;2695-3RP-BK |
SKU: | MOL50-29-1558 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/26/2019 | 507610 - Packaging Method, Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
03/26/2019 | 506218 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
01/01/2018 | 503274 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |