22-02-2165

KK 254 PC Board Connector, Top Entry, 2.54?m Tin (Sn), 16 Circuits, with Hooks

Introducing our KK 254 PC Board Connector, a top entry solution with a 2.54µm Tin (Sn) plating for reliable connectivity. This straight-bodied connector features 16 circuits and is equipped with hooks for secure attachment. Constructed with durable nylon and brass materials, it ensures a voltage rating of 500V and an amperage of 2.5A, making it ideal for signal applications. With through-hole termination and a tail length of 3.35mm, it offers easy installation on PCBs with a 1.6mm thickness. RoHS compliant and lead-free process capable, this connector guarantees high-quality performance while meeting environmental standards. Perfect for board-to-board connections, it's a versatile choice for various electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-02-2165
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 16
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 16
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022022165;A-4455-CZ16A(P909)
SKU: MOL22-02-2165

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: