38-00-1338

KK 254 PC Board Connector, Right-Angle, with Cat Ear Terminal, 8 Circuits

Enhance connectivity on your PC board with our KK 254 Right-Angle PC Board Connector. This high-quality component features Cat Ear Terminals, ensuring secure and reliable connections for your circuits. With 8 Circuits, it offers ample capacity for your signal transmission needs. Crafted from durable materials like Nylon and Phosphor Bronze, it guarantees long-lasting performance. Its through-hole termination method and 2.54mm pitch make it easy to integrate into your board layout. Rated for 2.5A and 500V, it meets stringent safety standards. Perfect for board-to-board applications, this connector is essential for electronics assembly. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Trust in its quality for seamless integration into your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 38-00-1338
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.016 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0038001338;A-4455-AZ08C(P909)
SKU: MOL38-00-1338

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: