22-15-2186

KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 2.54?m Tin (Sn), 18 Circuits

Introducing our KK 254 PC Board Connector, an essential component for your electronic projects. This right-angle connector is end-to-end stackable, allowing for efficient PCB layout. With 18 circuits, it ensures seamless connectivity for signal transmission. Crafted with high-quality materials including brass contacts and nylon body, it guarantees durability and reliability. The tin plating offers superior conductivity, while its 2.54 mm pitch accommodates standard PCB designs. Rated for 2.5 A and 500 V, it meets industry standards for performance and safety. Ideal for board-to-board applications, this connector is RoHS compliant, making it environmentally friendly. Trust in its LR19980 and E29179 certifications for peace of mind. Whether you're a hobbyist or a professional, this KK 254 connector is a must-have for your electronic toolbox.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-15-2186
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 18
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 18
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0022152186;A-4455-AZ18A(P909)
SKU: MOL22-15-2186

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/12/2022 511954 - Retraction of PCN 510781. retraction for alternate vendor in Japan
due to wrong Part number was raised in PCN 510781 and new one will be issued.
Download
04/30/2022 510781 - Change Supplier. The purpose of this is to use alternate vendor in Furukawa due to exisiting vendor Wieland/GBC has stop production for this material 435875150. The change is to ensure continuity of supply for customers. Furukawa is able to provide the same and provide better support for this metal strip, there should be no difference on the materials. Molex may use this material from Furukawa and sample is available.
Download