22-17-3182

KK 254 PC Board Connector, Bottom Entry, 0.38?m Gold (Au) Selective, 18 Circuits

Introducing the KK 254 PC Board Connector, designed for seamless integration in your electronic assemblies. With a Bottom Entry configuration and 18 circuits, this connector offers reliable signal transmission. Featuring 0.38µm Gold (Au) Selective plating, it ensures optimal conductivity. The durable Nylon construction and 2.54mm pitch make it suitable for various applications. With a current rating of 2.5A and a voltage rating of 500V, it meets industry standards for performance. Whether for board-to-board connections or other PCB applications, this connector guarantees secure and efficient connectivity. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Trust in the KK 254 for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-17-3182
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 18
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 18
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022173182;A-4455-BH18D(208)
SKU: MOL22-17-3182

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: