22-16-2081

KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.50?m Gold (Au), 8 Circuits

Introducing the KK 254 PC Board Connector, a versatile solution for your electronic connectivity needs. This right-angle connector, with end-to-end stackability, features 0.50µm Gold (Au) plating for optimal signal transmission. With 8 circuits and a current rating of 2.5A, it's suitable for various applications. Crafted from durable Nylon, it offers reliable performance, while its through-hole termination method ensures easy installation on PCBs. With a pitch of 2.54mm and voltage rating of 500V, it meets industry standards for quality and safety. Ideal for board-to-board connections, this RoHS-compliant connector is a essential component in your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-16-2081
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Gold
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0022162081;A-4455-AZ08A(565)
SKU: MOL22-16-2081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/03/2014 GCM 10625966 - Supplier Change. Download