22-02-7043
KK 254 PC Board Connector, Top Entry, with Cat Ear Terminal, 2.54?m Tin (Sn), 4 Circuits, without Hooks
Easily connect your electronic components with our KK 254 PC Board Connector. Featuring a top entry design with Cat Ear Terminals, this connector ensures secure and reliable connections. With 2.54µm Tin (Sn) plating, it offers excellent conductivity and corrosion resistance. This straight orientation connector has 4 circuits, making it ideal for signal transmission. The through-hole termination method guarantees easy installation on PCBs. Crafted with high-quality brass and nylon materials, it meets strict industry standards for durability and performance. Perfect for board-to-board applications, it complies with RoHS regulations for environmental sustainability. Trust in the quality and efficiency of this KK 254 Connector for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-02-7043 |
Color: | Natural |
Series: | 4455 - KK 254 |
Amperage: | 2.5 A |
Connector Type: | KK 254 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.35 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 4 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.54 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022027043;A-4455-CY04A(P909) |
SKU: | MOL22-02-7043 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/12/2022 | 511954 - Retraction of PCN 510781. retraction for alternate vendor in Japan due to wrong Part number was raised in PCN 510781 and new one will be issued. |
Download |
04/30/2022 | 510781 - Change Supplier. The purpose of this is to use alternate vendor in Furukawa due to exisiting vendor Wieland/GBC has stop production for this material 435875150. The change is to ensure continuity of supply for customers. Furukawa is able to provide the same and provide better support for this metal strip, there should be no difference on the materials. Molex may use this material from Furukawa and sample is available. |
Download |