22-17-2202

KK 254 PC Board Connector, Bottom Entry, 0.50µm Gold (Au), 20 Circuits

Easily connect essential components with this KK 254 PC Board Connector. Designed for efficient signal transmission, this connector features a bottom entry design with 20 gold-plated circuits, ensuring reliable conductivity. With a current rating of 2.5 A and voltage tolerance of 500 V, it meets high-performance standards. The durable nylon construction and through-hole termination method guarantee secure attachment to PCBs. Its compact pitch of 2.54 mm makes it ideal for space-saving applications. RoHS compliant and lead-free capable, this connector is environmentally friendly. Perfect for board-to-board setups, it offers a seamless solution for electronic connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-17-2202
Color: Natural (White)
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 20
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 20
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Gold
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022172202;A-4455-BH20D(565)
SKU: MOL22-17-2202

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: