38-00-1348
KK 254 PC Board Connector, Right-Angle, with Cat Ear Terminal, 18 Circuits
Introducing the KK 254 PC Board Connector, designed for seamless integration in your electronic assemblies. This right-angle connector features Cat Ear Terminals and offers 18 circuits for efficient signal transmission. Crafted with durable materials, including Phosphor Bronze contacts and Nylon housing, it ensures reliable performance in diverse applications. The through-hole termination method and 2.54mm pitch provide easy installation on PCBs, while the tin plating guarantees optimal conductivity. With a 2.5A current rating and 500V voltage capacity, it meets industry standards for safety and efficiency. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Perfect for board-to-board connections, this connector is a essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 38-00-1348 |
Color: | Natural |
Series: | 4455 - KK 254 |
Amperage: | 2.5 A |
Connector Type: | KK 254 |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.3 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 18 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.016 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0038001348;A-4455-AZ18C(P909) |
SKU: | MOL38-00-1348 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |