Enhance your electronic connections with our KK 100 HDR FLAT 3 CKT TIN Connector, featuring three contacts for seamless board-to-board or wire-to-board applications. Constructed with durable brass and nylon materials, this right-angle connector offers reliable performance in a variety of environments. With a 2.54mm pitch and 4A amperage, it is suitable for high-speed data transmission. Its through-hole termination method ensures secure attachment to PCBs, while its tin plating and UL E29179 certification guarantee optimal conductivity and safety. ROHS compliant and stackable, this connector is a versatile solution for your design needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-05-3038
Color: Natural (White)
Series: 4094 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 4.09 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 3
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Copper
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0022053038;A-4094-3AJ197
SKU: MOL22-05-3038

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: