22-12-2111

KK 254 Wire-to-Board Header, Single Row, Right Angle, 11 Circuits, PA Polyamide Nylon, Gold (Au) Plating

Enhance your connectivity with our KK 254 Wire-to-Board Header. Designed for optimal performance, this single-row, right-angle connector features 11 circuits for seamless integration. Crafted from PA Polyamide Nylon with gold plating, it ensures reliable conductivity and longevity. The natural (white) color and compact pitch of 2.54mm make it suitable for various applications. With a voltage rating of 500V and an amperage of 4A, it meets industry standards for safety and efficiency. Whether for board-to-board or wire-to-board connections, this header is a versatile solution. RoHS compliant and with UL agency certification, you can trust in its quality and compliance. Upgrade your PCB connectors with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-12-2111
Color: Natural (White)
Series: 4094 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 11
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Tail Length: 3.15 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Number of Contacts Loaded: 11
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: .508 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Gold
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0022122111;A-4094-11A241
SKU: MOL22-12-2111

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/01/2012 GCM 10523658 - Changing selected Mini-Fit and KK Product that were Overall Gold Plated Terminals to Select Gold, or Gold only in the contact area, and Matte Tin in solder tail area (changing solder tails from Overall Gold Plating to Matte Tin Plating). Download
02/01/2012 GCM 10534789 - Plating changed from all over Gold Plating to Selective Gold Plating.
Download