22-12-2141

KK 254 Wire-to-Board Header, Single Row, Right Angle, 14 Circuits, PA Polyamide Nylon, Gold (Au) Plating

Introducing the KK 254 Wire-to-Board Header, a versatile component for your electronic connections. This single-row header features a convenient right-angle design with 14 circuits, ideal for space-saving installations. Crafted from durable PA Polyamide Nylon with gold plating, it ensures reliable conductivity and longevity. The natural (white) color and 2.54mm pitch make it easy to integrate into your PCB assembly. With a 4A amperage rating and 500V voltage, it meets high-performance standards. Suitable for through-hole termination, it offers secure connectivity. UL and CSA certified, it guarantees safety and quality. Whether for board-to-board or wire-to-board applications, this KK 254 header is a dependable choice for your projects, meeting RoHS compliance for environmental responsibility. Packaged in a convenient bag, it's ready for use in various electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-12-2141
Color: Natural (White)
Series: 4094 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 14
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Tail Length: 3.15 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 14
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0022122141;A-4094-14A241
SKU: MOL22-12-2141

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/01/2012 GCM 10523658 - Changing selected Mini-Fit and KK Product that were Overall Gold Plated Terminals to Select Gold, or Gold only in the contact area, and Matte Tin in solder tail area (changing solder tails from Overall Gold Plating to Matte Tin Plating). Download
02/01/2012 GCM 10534789 - Plating changed from all over Gold Plating to Selective Gold Plating.
Download