38-00-1340

KK 254 PC Board Connector, Right-Angle, with Cat Ear Terminal, 10 Circuits

Enhance your PCB connectivity with our KK 254 PC Board Connector. Designed for efficient signal transmission, this right-angle connector features Cat Ear Terminals and 10 circuits for seamless integration. Made with durable nylon and phosphor bronze materials, it ensures reliable performance in various applications. With a pitch of 2.54mm and termination through hole method, it offers easy installation on PCBs. Compliant with RoHS standards, it guarantees environmental sustainability. Trust in its UL and CSA agency certifications, assuring quality and safety. Ideal for board-to-board connections, it's a versatile solution for your electronic projects. Upgrade your assembly process with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 38-00-1340
Color: Natural (White)
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 10
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.016 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0038001340;A-4455-AZ10C(P909)
SKU: MOL38-00-1340

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: