22-17-2167

KK 254 PC Board Connector, Bottom Entry, 0.80µm Gold (Au), 16 Circuits

Easily connect your PCB components with our KK 254 PC Board Connector. Designed for smooth integration, this Bottom Entry connector features 16 gold-plated circuits for optimal conductivity. With a current rating ranging from 3 A to 4 A, it ensures reliable power transmission. The Through Hole termination method and Phosphor Bronze contact material guarantee secure and durable connections. Its compact 2.54 mm pitch and 500 V voltage rating make it suitable for various applications. Constructed with Nylon, it offers excellent durability and resistance. Whether for signal transmission or board-to-board connections, this connector is a versatile and essential component in your assembly process. RoHS compliance ensures environmental responsibility. Upgrade your connectivity solutions with this high-quality PCB Socket Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-17-2167
Color: Natural (White)
Series: 4455 - KK 254
Amperage: 3.5 A, 3.75 A, 3 A, 4 A
Connector Type: KK 254
Number of Contacts: 16
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 16
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022172167;A-4455-BH16J(228)
SKU: MOL22-17-2167

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: