22-14-2134

KK 254 PC Board Connector, Bottom Entry, 2.54?m Tin (Sn), 13 Circuits

Easily connect components on your PC board with our KK 254 PC Board Connector. Featuring bottom entry and 13 circuits, this connector is designed for seamless integration. Its 2.54µm Tin (Sn) plating ensures reliable conductivity, while the Brass contact material and 2.5 A amperage rating guarantee optimal performance. With through-hole termination and a 2.54mm pitch, installation is straightforward. The Nylon housing and natural color provide durability and visibility. Whether for signal transmission or power supply, this connector, compliant with RoHS regulations, is a versatile solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-14-2134
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 13
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 13
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022142134;A-4455-BH13D(P909)
SKU: MOL22-14-2134

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: