22-17-3142

KK 254 PC Board Connector, Bottom Entry, 0.38?m Gold (Au) Selective, 14 Circuits

Introducing the KK 254 PC Board Connector, designed for efficient signal transmission in electronic circuits. With a Bottom Entry orientation and 14 gold-plated circuits, this connector ensures reliable conductivity with a pitch of 2.54mm. Constructed with durable nylon material, it offers a secure Through Hole termination method for easy installation on PCBs. Featuring a low profile and compact design, it is ideal for space-constrained applications. With a maximum voltage rating of 500V and an amperage of 2.5A, it meets stringent performance standards. RoHS compliant and lead-free process capable, it upholds environmental and safety regulations. Perfect for Board to Board connections, this connector guarantees seamless integration in various electronic devices. Trust in its quality and performance for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-17-3142
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 14
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 14
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022173142;A-4455-BH14D(208)
SKU: MOL22-17-3142

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: