22-17-2052

KK 254 PC Board Connector, Bottom Entry, 0.50?m Gold (Au), 5 Circuits

Introducing the KK 254 PC Board Connector, featuring a Bottom Entry design with 0.50µm Gold (Au) plating for optimal signal transmission. With 5 Circuits and a 2.5A amperage rating, this connector offers reliable performance in various applications. Constructed with Nylon material, it ensures durability and stability. The Through Hole termination method, 2.54mm pitch, and 500V voltage rating make it suitable for PCB assemblies. RoHS compliant and lead-free process capable, it aligns with environmental standards. Perfect for Board to Board connections, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-17-2052
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 5
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Gold
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022172052;A-4455-BH05D(565)
SKU: MOL22-17-2052

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: