22-16-2110

KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38?m Gold (Au), 11 Circuits

Introducing the KK 254 PC Board Connector, a versatile solution for your electronic connectivity needs. This Right-Angle connector features End-to-End Stackability, allowing for efficient PCB assembly. With a durable Nylon body and 0.38µm Gold plating on its 11 Brass contacts, it ensures reliable signal transmission in demanding environments. Meeting RoHS compliance, it's also environmentally friendly. Its 2.54mm pitch and Through Hole termination method make installation a breeze. Rated for 2.5A and 500V, it's suitable for various applications. Whether in industrial machinery or consumer electronics, this connector delivers performance and durability. Upgrade your designs with the KK 254 PC Board Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-16-2110
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 11
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 11
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0022162110;A-4455-AZ11A(208)
SKU: MOL22-16-2110

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: