22-17-3172

KK 254 PC Board Connector, Bottom Entry, 0.38µm Gold (Au) Selective, 17 Circuits

Introducing our KK 254 PC Board Connector, designed for seamless signal transmission in electronic devices. Featuring a Bottom Entry orientation for easy installation, this connector boasts a durable Nylon construction in a sleek Natural (White) and Red (Rust) color scheme. With 17 gold-plated contacts ensuring reliable conductivity, it meets stringent industry standards with a voltage rating of 500 V and an amperage of 2.5 A. Perfect for through-hole termination on PCBs with a 2.54 mm pitch, it offers secure connectivity in a variety of applications. RoHS compliant and lead-free process capable, this connector is not only high-performing but also environmentally friendly. Whether for commercial or industrial use, trust in the quality and efficiency of our KK 254 PC Board Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-17-3172
Color: Natural (White), Red (Rust)
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 17
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 17
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022173172;A-4455-BH17D(208)
SKU: MOL22-17-3172

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: