22-17-3042

KK 254 PC Board Connector, Bottom Entry, 0.38?m Gold (Au) Selective, 4 Circuits

Introducing the KK 254 PC Board Connector, designed for seamless integration into your PCB assembly. Featuring a Bottom Entry design with 0.38μm Gold (Au) Selective plating, this connector ensures reliable signal transmission with enhanced conductivity. With 4 Circuits and a 2.54mm pitch, it offers versatile connectivity options. Made of durable Nylon material in a Natural and Red color combination, it meets stringent industry standards for performance and safety. The Through Hole termination method and 3.35mm tail length make it easy to install on your PCB. Rated for 2.5A and 500V, it guarantees efficient power delivery. RoHS compliant and lead-free process capable, it aligns with modern environmental regulations. Ideal for board-to-board applications, it's a perfect choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-17-3042
Color: Natural, Red
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 4
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022173042;A-4455-BH04D(208)
SKU: MOL22-17-3042

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: