22-17-3082

KK 254 PC Board Connector, Bottom Entry, 0.38?m Gold (Au) Selective, 8 Circuits

Enhance board connectivity with our KK 254 PC Board Connector, featuring a sleek Bottom Entry design and 0.38µm Gold (Au) Selective plating for optimal signal transfer. With 8 Circuits, this connector is perfect for various applications. Constructed with durable Nylon material, it ensures reliability and longevity. Its Through Hole termination method and 2.54mm pitch make for easy installation. Meeting stringent safety standards, it boasts a 500V voltage rating and 2.5A amperage. Ideal for board-to-board connections, this connector guarantees seamless performance in any setup. Rest assured, it is RoHS compliant, offering eco-friendly peace of mind. Elevate your PCB design with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-17-3082
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022173082;A-4455-BH08D(208)
SKU: MOL22-17-3082

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: