38-00-1409
KK 254 PC Board Connector, Bottom Entry, with Cat Ear Terminal, 19 Circuits
Enhance your PCB connectivity with our KK 254 PC Board Connector. Designed for efficient signal transmission, this connector features bottom entry with Cat Ear terminals, ensuring secure and reliable contact. With 19 circuits and a pitch of 2.54mm, it offers versatile compatibility for your electronic projects. Constructed with durable nylon and phosphor bronze, it guarantees longevity and optimal performance. The connector is compliant with UL and CSA standards, meeting rigorous quality requirements. Its through-hole termination method and tin plating facilitate easy installation and soldering. Whether for industrial or DIY applications, this KK 254 Connector is a must-have component for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 38-00-1409 |
Color: | Natural (White) |
Series: | 4455 - KK 254 |
Amperage: | 2.5 A |
Connector Type: | KK 254 |
Number of Contacts: | 19 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Bottom Entry |
Keying: | No |
Tail Length: | 3.6 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 19 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0038001409;A-4455-BH19F(P909) |
SKU: | MOL38-00-1409 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |