22-16-2150

KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38?m Gold (Au), 15 Circuits

Introducing the KK 254 PC Board Connector, a versatile solution for your connectivity needs. This right-angle connector is end-to-end stackable and features a 0.38µm Gold (Au) plating for enhanced durability and conductivity. With 15 circuits, it provides ample connectivity options for your applications. Made of high-quality materials including Brass and Nylon, this connector ensures reliable performance. Its through-hole termination method and 2.54mm pitch make it easy to integrate into your PCB designs. With a maximum voltage rating of 500V and an amperage of 2.5A, it is suitable for signal transmission. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Whether for industrial or commercial use, the KK 254 Connector is the perfect choice for board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-16-2150
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 15
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0022162150;A-4455-AZ15A(208)
SKU: MOL22-16-2150

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: