22-16-2151
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.50?m Gold (Au), 15 Circuits
Enhance your PCB connections with our KK 254 PC Board Connector. Designed for seamless integration, this right-angle connector features end-to-end stackability for efficient PCB layout. With 15 gold-plated circuits, each capable of carrying up to 2.5A at 500V, it ensures reliable signal transmission. Crafted with durable materials like phosphor bronze and nylon, and meeting stringent industry standards, it guarantees high performance and safety. The through-hole termination method simplifies installation, while the 2.54mm pitch offers compatibility with various PCB designs. RoHS compliant and lead-free process capable, this connector is not only environmentally friendly but also suitable for a range of applications. Upgrade your connectivity solutions with this KK 254 PC Board Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-16-2151 |
Color: | Natural |
Series: | 4455 - KK 254 |
Amperage: | 2.5 A |
Connector Type: | KK 254 |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.35 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .508 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 15 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022162151;A-4455-AZ15A(565) |
SKU: | MOL22-16-2151 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/03/2014 | GCM 10625966 - Supplier Change. | Download |