22-17-2067

KK 254 PC Board Connector, Bottom Entry, 0.80µm Gold (Au), 6 Circuits

Introducing our KK 254 PC Board Connector, featuring a Bottom Entry design with 0.80µm Gold (Au) plating for enhanced durability. With 6 Circuits and a Natural (White) color, this connector is part of our 4455 - KK 254 series, offering reliable performance. It is rated for amperages of 3 A, 4 A, 3.5 A, and 3.75 A, suitable for various applications. The connector, made of Nylon, ensures robustness, while its Through Hole termination method simplifies installation. Its 2.54 mm pitch, 500 V voltage rating, and compliance with UL and CSA standards guarantee safety and quality. Perfect for signal circuit applications, this connector comes in a tray packaging and has a mating cycle of 25, ensuring long-term usability. Its design also includes features like PCB locator and polarized orientation for easy and secure assembly. With reliable tin contact termination plating and compatibility with lead-free soldering processes, it meets industry standards for environmental sustainability. Trust in our KK Connector Systems for superior connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-17-2067
Color: Natural (White)
Series: 4455 - KK 254
Amperage: 3.5 A, 3.75 A, 3 A, 4 A
Connector Type: KK 254
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022172067;A-4455-BH06J(228)
SKU: MOL22-17-2067

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: