22-02-2045
KK 254 PC Board Connector, Top Entry, 2.54?m Tin (Sn), 4 Circuits, with Hooks
Discover the KK 254 PC Board Connector, designed for seamless connectivity in electronic assemblies. This top-entry connector features a 2.54mm pitch, making it ideal for through-hole termination on PCBs. With four circuits and straight body orientation, it ensures efficient signal transmission. Crafted with durable nylon and brass, it offers reliable performance in various applications. The tin plating and 500V voltage rating guarantee optimal conductivity and safety. RoHS compliant, this connector is a sustainable choice for your projects. Perfect for board-to-board connections, it's a essential component in any electronic setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-02-2045 |
Color: | Natural |
Series: | 4455 - KK 254 |
Amperage: | 2.5 A |
Connector Type: | KK 254 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.35 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 4 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.54 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022022045;A-4455-CZ04A(P909) |
SKU: | MOL22-02-2045 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/12/2022 | 511954 - Retraction of PCN 510781. retraction for alternate vendor in Japan due to wrong Part number was raised in PCN 510781 and new one will be issued. |
Download |
04/30/2022 | 510781 - Change Supplier. The purpose of this is to use alternate vendor in Furukawa due to exisiting vendor Wieland/GBC has stop production for this material 435875150. The change is to ensure continuity of supply for customers. Furukawa is able to provide the same and provide better support for this metal strip, there should be no difference on the materials. Molex may use this material from Furukawa and sample is available. |
Download |