22-17-2197

KK 254 PC Board Connector, Bottom Entry, 0.80µm Gold (Au), 19 Circuits

Discover the versatility of our KK 254 PC Board Connector, designed for seamless integration in your circuitry. With a Bottom Entry orientation and 19 circuits for efficient signal transmission, this connector offers reliable performance. The 0.80µm Gold (Au) plating ensures high conductivity, while the durable Nylon construction guarantees long-lasting use. Featuring Through Hole termination and a pitch of 2.54mm, it's easy to install on PCBs with a thickness of 1.6mm. With a current rating ranging from 3A to 4A and a voltage limit of 500V, it's suitable for various applications. Whether for industrial or commercial use, this connector meets your connectivity needs with quality and precision. Explore the possibilities with our KK 254 PC Board Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-17-2197
Color: Natural (White)
Series: 4455 - KK 254
Amperage: 3.5 A, 3.75 A, 3 A, 4 A
Connector Type: KK 254
Number of Contacts: 19
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 19
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022172197;A-4455-BH19J(228)
SKU: MOL22-17-2197

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: