22-16-2051

KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.50?m Gold (Au), 5 Circuits

Enhance your PC board connectivity with our KK 254 Right-Angle PC Board Connector. Featuring end-to-end stackability and 0.50μm Gold (Au) plating, this connector ensures reliable performance for your applications. With 5 circuits, 2.5A amperage, and through-hole termination, it offers secure and efficient connectivity. The Phosphor Bronze contacts and Nylon body guarantee durability, while the 2.54mm pitch accommodates standard PCB layouts. Rated for 500V, it's suitable for various voltage requirements. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Ideal for signal circuit applications, this connector is a dependable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-16-2051
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 5
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Gold
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0022162051;A-4455-AZ05A(565)
SKU: MOL22-16-2051

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/03/2014 GCM 10625966 - Supplier Change. Download