38-00-1337
KK 254 PC Board Connector, Right-Angle, with Cat Ear Terminal, 7 Circuits
Introducing the KK 254 PC Board Connector, designed for seamless integration into your electronic systems. This right-angle connector features a Cat Ear Terminal and accommodates 7 circuits, making it ideal for signal applications. Crafted with durable materials including Nylon and Phosphor Bronze, it ensures reliable performance. With a 2.54 mm pitch and through-hole termination method, installation is convenient. The connector is rated for 2.5 A and 500 V, meeting industry standards for safety. Its compact design, with a 3.3 mm tail length, is perfect for space-constrained PCB layouts. RoHS compliant and featuring tin plating, it offers environmental sustainability without compromising on quality. Whether for industrial or consumer electronics, the KK 254 is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 38-00-1337 |
Color: | Natural |
Series: | 4455 - KK 254 |
Amperage: | 2.5 A |
Connector Type: | KK 254 |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.3 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 7 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.016 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0038001337;A-4455-AZ07C(P909) |
SKU: | MOL38-00-1337 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |