38-00-1424
KK 254 PC Board Connector, Top Entry, 4 Circuits
Introducing the KK 254 PC Board Connector, a top-entry solution for seamless integration in circuit boards. With 4 circuits and a natural color, this connector is designed for high-performance applications. Featuring a 2.5 A amperage rating and made of durable materials like nylon and phosphor bronze, it ensures reliable connectivity. The through-hole termination method and vertical orientation make installation easy. With a pitch of 2.54 mm and voltage rating of 500 V, it meets industry standards for quality and safety. RoHS compliant and lead-free process capable, this connector is ideal for environmentally conscious projects. Perfect for signal circuit applications, it guarantees secure connections in PCB assemblies. Packaged in a tray for convenience, it is part of our extensive range of PCB Socket Receptacles, offering versatile solutions for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 38-00-1424 |
Color: | Natural |
Series: | 4455 - KK 254 |
Amperage: | 2.5 A |
Connector Type: | KK 254 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.3 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 4 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0038001424;A-4455-CZ04C(P909) |
SKU: | MOL38-00-1424 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |