22-17-3022

KK 254 PC Board Connector, Bottom Entry, 0.38?m Gold (Au) Selective, 2 Circuits

Introducing the KK 254 PC Board Connector, designed for reliable signal transmission in electronic assemblies. Featuring a Bottom Entry design with 0.38µm Gold (Au) Selective plating, this connector ensures superior conductivity. With 2 Circuits and a pitch of 2.54mm, it offers efficient PCB connectivity. The Nylon construction with a natural finish guarantees durability, while the Through Hole termination method allows for easy installation. Rated for 2.5A and 500V, it meets industry standards for performance and safety. Ideal for board-to-board connections, this connector is RoHS compliant, making it a sustainable choice for your application. Upgrade your electronic systems with the KK 254 PC Board Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-17-3022
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 2
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022173022;A-4455-BH02D(208)
SKU: MOL22-17-3022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: