22-18-2031
KK 254 PC Board Connector, Top Entry, with Cat Ear Terminal, 0.38?m Gold (Au), 3 Circuits, with Hooks
Enhance your PCB connections with our KK 254 PC Board Connector, featuring top entry access and Cat Ear Terminals for secure attachment. The 0.38µm Gold (Au) plating ensures reliable signal transmission, while its 3 circuits with hooks offer versatile connectivity options. Constructed with durable Nylon material and boasting a straight body orientation, this connector is designed for efficient performance. With a pitch of 2.54mm and a maximum voltage of 500V, it meets the demands of various circuit applications. Its through-hole termination method and 3.35mm tail length make installation a breeze, while its compact vertical orientation saves space on your board. RoHS compliant and UL certified, it guarantees both quality and environmental responsibility. Explore the possibilities with our KK 254 Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-18-2031 |
Color: | Natural |
Series: | 4455 - KK 254 |
Amperage: | 2.5 A |
Connector Type: | KK 254 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.35 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 3 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.54 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022182031;A-4455-CZ03A(208) |
SKU: | MOL22-18-2031 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |