22-17-2207
KK 254 PC Board Connector, Bottom Entry, 0.80µm Gold (Au), 20 Circuits
Introducing our KK 254 PC Board Connector, designed for seamless integration in your electronic assemblies. With a bottom entry orientation and 20 circuits, this connector ensures efficient signal transmission in your PCB layouts. Crafted from durable nylon with natural (white) coloring, it offers reliable performance in various applications. Featuring through-hole termination and phosphor bronze contacts, it guarantees secure and stable connections. The 2.54mm pitch and gold (Au) plating with a thickness of 0.80µm enhance conductivity, while meeting high voltage standards of up to 500V. With an amperage rating ranging from 3 to 4A, this connector is suitable for power and signal transmission. Its tray packaging and PCB locator feature facilitate easy assembly, making it a convenient choice for your projects. RoHS compliance ensures environmental sustainability, while its stackable design offers versatility in use. Trust in our KK 254 PC Board Connector for efficient and dependable connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-17-2207 |
Color: | Natural (White) |
Series: | 4455 - KK 254 |
Amperage: | 3.5 A, 3.75 A, 3 A, 4 A |
Connector Type: | KK 254 |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Bottom Entry |
Keying: | No |
Tail Length: | 3.35 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022172207;A-4455-BH20J(228) |
SKU: | MOL22-17-2207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |