22-18-2041

KK 254 PC Board Connector, Top Entry, with Cat Ear Terminal, 0.38?m Gold (Au), 4 Circuits, with Hooks

Easily connect PCB boards with our KK 254 PC Board Connector. Featuring a top entry design and Cat Ear Terminal, this connector ensures secure and reliable connections. With a 0.38µm Gold (Au) plating, it offers enhanced conductivity. The 4 circuit layout, complete with hooks, facilitates efficient signal transmission. Made of durable Nylon, it is suitable for various applications. Its straight body orientation and 2.54mm pitch provide easy integration. Rated for 2.5A and 500V, it meets high-performance requirements. Ideal for board-to-board connections, this connector complies with RoHS standards, making it environmentally friendly. Elevate your PCB assembly with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-18-2041
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 4
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022182041;A-4455-CZ04A(208)
SKU: MOL22-18-2041

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: