22-18-2021

KK 254 PC Board Connector, Top Entry, with Cat Ear Terminal, 0.38?m Gold (Au), 2 Circuits, with Hooks

Enhance your PCB connections with our KK 254 PC Board Connector, designed for top entry applications. Featuring Cat Ear Terminals with a durable 0.38µm Gold (Au) plating, this connector ensures reliable signal transmission. With 2 circuits and hooks for secure attachment, it offers a convenient solution for your electronic projects. Its straight body orientation and 2.54mm pitch make it easy to integrate into your designs. Made of high-quality Nylon, it guarantees long-lasting performance. This connector is UL and CSA certified, meeting industry standards for safety and reliability. Upgrade your PCB assemblies with this essential component, suitable for a wide range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-18-2021
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 2
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022182021;A-4455-CZ02A(208)
SKU: MOL22-18-2021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: