42377-1363

KK 100 Hdr Ass'y RA, 06 Ckt Tin W/Kinks

Easily connect your PCB components with our KK 100 Header Assembly RA. With six tin-plated circuits and kinked design for secure attachment, this assembly ensures reliable performance. Certified for use in both Canadian and US markets, it meets CSA and UL standards. The lead-free wave soldering process capability and RoHS compliance make it environmentally friendly. Suitable for a maximum voltage of 500V, it guarantees safe operation. Upgrade your PCB connectivity with this high-quality KK 254 connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42377-1363
Series: 42377 - KK 254
Connector Type: KK 254
Voltage: 500 V
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0423771363
SKU: MOL42377-1363

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download