22-28-8201

KK 100 HDR ASSY RA BKWY 20 CK TIN

Easily connect components on your PCB with our KK 254 Series Header Assembly. Featuring a right-angle orientation and through-hole termination, this assembly includes 20 contacts in a single row with a 2.54mm pitch. With a current rating of 4A and a voltage tolerance of 500V, it ensures reliable power transmission. The tin-plated contact mating area and lead-free solder process capability enhance its performance and longevity. RoHS compliant and UL certified, this assembly meets high industry standards for safety and environmental responsibility. Perfect for board-to-board or wire-to-board connections, it offers versatility for various electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-8201
Series: 42377 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 20
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 500 V
Orientation: Right Angle
Tail Length: 3.05 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 20
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0022288201;42377-0055
SKU: MOL22-28-8201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download