26-48-2039

KK 156 Header Assy FrLk Break 03 Ckt Tin

Enhance your circuit board assembly with the KK 156 Header Assembly for Friction Lock Breakaway, offering seamless connectivity for up to 3 circuits. This durable component, part of the KK 396 series, is crafted with high-quality materials and meets stringent flammability standards for added safety. Certified by leading agencies, including LR19980 and E29179, it guarantees reliability and performance. With a maximum solder process temperature of 235°C and wave solder capability, it ensures efficient installation. Designed for longevity, it can withstand up to 1 cycle at the maximum process temperature. While not RoHS compliant, this connector is a vital component in any PCB assembly, delivering optimal functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-2039
Series: 41672 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0026482039
SKU: MOL26-48-2039

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: