26-48-2166

KK 396 Breakaway Header, Right-Angle with Friction Lock, 16 Circuits, Gold (Au) Plating

Introducing the KK 396 Breakaway Header, a versatile solution for your PCB connectivity needs. This right-angle connector features 16 gold-plated circuits, ensuring reliable power and signal transmission. With a 7A amperage rating and 250V voltage capacity, it's suitable for a wide range of applications. The through-hole termination method and brass contact material guarantee secure and durable connections. Its sleek black polyester body, designed for right-angle orientation, meets stringent flammability standards. Easy to install with a 3.96mm pitch, this connector is ideal for wire-to-board setups. Its matte tin contact termination plating and lead-free process capability make it environmentally friendly. With features like breakaway design, friction lock, and polarized orientation, it offers ease of use and enhanced safety. RoHS compliant and UL recognized, rest assured of its quality and reliability. Perfect for use in various industries, from electronics to automotive, the KK 396 Breakaway Header is a must-have component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-2166
Color: Black
Series: 41672 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 16
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Tail Length: 5.38 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 16
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026482166;A-41672-A16A241
SKU: MOL26-48-2166

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download