41672-0005
KK 396 Breakaway Header, Right-Angle with Friction Lock, 6 Circuits, 0.38
Enhance your electronic connections with our KK 396 Breakaway Header, designed for optimal performance and convenience. This right-angle connector features a friction lock for secure attachment, perfect for a range of applications. With 6 circuits and a pitch of 3.96mm, it offers reliable connectivity for your projects. The black polyester body and gold-plated brass contacts ensure durability and efficient signal transmission, while meeting industry standards for flammability and lead-free processes. Its through-hole termination method and polarized orientation make installation straightforward. Certified by CSA and UL, this connector is a trusted choice for wire-to-board connections, with a maximum voltage of 250V and amperage of 7A. Whether you're a hobbyist or professional, this KK 396 Breakaway Header is a versatile component for your PCB assembly needs. Rest assured, it's also RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your electronic designs with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41672-0005 |
Color: | Black |
Series: | 41672 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Right Angle |
Tail Length: | 5.38 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416720005;A-41672-B06A208 |
SKU: | MOL41672-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |